


ASFLM1-1.8432MHZ-LC-T | |
|---|---|
DigiKey Part Number | ASFLM1-1.8432MHZ-L-C-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASFLM1-1.8432MHZ-LC-T |
Description | MEMS OSC XO 1.8432MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLM1-1.8432MHZ-LC-T Models |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66166 € | 1.661,66 € |
| Unit Price without VAT: | 1,66166 € |
|---|---|
| Unit Price with VAT: | 1,97738 € |

