


ASFLK-32.768KHZ-LJT | |
|---|---|
DigiKey Part Number | 535-ASFLK-32.768KHZ-LJTTR-ND - Tape & Reel (TR) 535-ASFLK-32.768KHZ-LJTCT-ND - Cut Tape (CT) 535-ASFLK-32.768KHZ-LJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLK-32.768KHZ-LJT |
Description | XTAL OSC XO 32.7680KHZ TTL SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLK-32.768KHZ-LJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-CSMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,84500 € | 18,45 € |
| 25 | 1,74480 € | 43,62 € |
| 50 | 1,67280 € | 83,64 € |
| 100 | 1,60360 € | 160,36 € |
| 250 | 1,51652 € | 379,13 € |
| 500 | 1,45386 € | 726,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39384 € | 1.393,84 € |
| 2.000 | 1,33635 € | 2.672,70 € |
| 3.000 | 1,30384 € | 3.911,52 € |
| 5.000 | 1,26404 € | 6.320,20 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |


