ASFLK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASFLK Series
Abracon: Who We Are Today

ASFLK-32.768KHZ-LJT

DigiKey Part Number
535-ASFLK-32.768KHZ-LJTTR-ND - Tape & Reel (TR)
535-ASFLK-32.768KHZ-LJTCT-ND - Cut Tape (CT)
535-ASFLK-32.768KHZ-LJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLK-32.768KHZ-LJT
Description
XTAL OSC XO 32.7680KHZ TTL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLK-32.768KHZ-LJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
Enable/Disable
Output
TTL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-CSMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,63600 €16,36 €
251,54720 €38,68 €
501,48320 €74,16 €
1001,42180 €142,18 €
2501,34460 €336,15 €
5001,28906 €644,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,18208 €1.182,08 €
2.0001,05928 €2.118,56 €
3.0001,03644 €3.109,32 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €

Other Suppliers on DigiKey

8.525In Stock
Ships from WEC