


ASFL3-25.000MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9419-2-ND - Tape & Reel (TR) 535-9419-1-ND - Cut Tape (CT) 535-9419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL3-25.000MHZ-EK-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL3-25.000MHZ-EK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,16100 € | 11,61 € |
| 25 | 1,08600 € | 27,15 € |
| 50 | 1,04420 € | 52,21 € |
| 100 | 1,02310 € | 102,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84352 € | 843,52 € |
| 2.000 | 0,80972 € | 1.619,44 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |






