


ASFL1-75.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8268-2-ND - Tape & Reel (TR) 300-8268-1-ND - Cut Tape (CT) 300-8268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-75.000MHZ-EC-T |
Description | XTAL OSC XO 75.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-75.000MHZ-EC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,02100 € | 10,21 € |
| 25 | 0,96520 € | 24,13 € |
| 50 | 0,92540 € | 46,27 € |
| 100 | 0,88700 € | 88,70 € |
| 250 | 0,83884 € | 209,71 € |
| 500 | 0,80416 € | 402,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77092 € | 770,92 € |
| 2.000 | 0,73908 € | 1.478,16 € |
| 3.000 | 0,72107 € | 2.163,21 € |
| 5.000 | 0,69902 € | 3.495,10 € |
| 7.000 | 0,68488 € | 4.794,16 € |
| 10.000 | 0,67020 € | 6.702,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

