


ASFL1-4.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10827-2-ND - Tape & Reel (TR) 535-10827-1-ND - Cut Tape (CT) 535-10827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-4.000MHZ-L-T |
Description | XTAL OSC XO 4.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-4.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,85100 € | 8,51 € |
| 25 | 0,80480 € | 20,12 € |
| 50 | 0,77140 € | 38,57 € |
| 100 | 0,73950 € | 73,95 € |
| 250 | 0,69936 € | 174,84 € |
| 500 | 0,67042 € | 335,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64270 € | 642,70 € |
| 2.000 | 0,61614 € | 1.232,28 € |
| 3.000 | 0,60113 € | 1.803,39 € |
| 5.000 | 0,58274 € | 2.913,70 € |
| 7.000 | 0,57094 € | 3.996,58 € |
| 10.000 | 0,56127 € | 5.612,70 € |
| 12.000 | 0,55255 € | 6.630,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


