


ASFL1-35.328MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8261-1-ND - Cut Tape (CT) 300-8261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-35.328MHZ-EC-T |
Description | XTAL OSC XO 35.3280MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 35.328 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-35.328MHZ-EC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |

