Similar



ASFL1-32.768MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8259-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASFL1-32.768MHZ-EC-T |
Description | XTAL OSC XO 32.7680MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-32.768MHZ-EC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFL1-32.768MHZ-L-T | Abracon LLC | 1.428 | 535-10824-1-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68833 € | 688,33 € |
| Unit Price without VAT: | 0,68833 € |
|---|---|
| Unit Price with VAT: | 0,81911 € |


