ASFL1-11.0592MHZ-EC-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Abracon LLC
In Stock: 3.904
Unit Price: 1,09000 €
Datasheet

Similar


Abracon LLC
In Stock: 1.000
Unit Price: 1,09000 €
Datasheet
11.0592 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.0592 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASFL1-11.0592MHZ-EC-T

DigiKey Part Number
300-8243-1-ND - Cut Tape (CT)
300-8243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL1-11.0592MHZ-EC-T
Description
XTAL OSC XO 11.0592MHZ HCMOS TTL
Customer Reference
Detailed Description
11.0592 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-11.0592MHZ-EC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
HCMOS, TTL
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASFL1-11.0592MHZ-EK-TAbracon LLC3.904535-9252-1-ND1,09000 €Upgrade
ASFL1-11.0592MHZ-L-TAbracon LLC1.000535-10808-1-ND1,09000 €Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.