
ASEMPLV-98.304MHZ-LR | |
|---|---|
DigiKey Part Number | 6290-ASEMPLV-98.304MHZ-LR-ND |
Manufacturer | |
Manufacturer Product Number | ASEMPLV-98.304MHZ-LR |
Description | MEMs Osc 98.304 MHz LVDS 3225 6- |
Customer Reference | |
Detailed Description | 98.304 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | 25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 32mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |

