
ASEMPLP-254.6500MHZ-Y | |
|---|---|
DigiKey Part Number | 6290-ASEMPLP-254.6500MHZ-Y-ND |
Manufacturer | |
Manufacturer Product Number | ASEMPLP-254.6500MHZ-Y |
Description | MEMs Osc 254.65 MHz LVPECL 3225 |
Customer Reference | |
Detailed Description | 254.65 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±10ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 58mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |

