


ASEMPC-25.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-9484-2-ND - Tape & Reel (TR) 535-9484-1-ND - Cut Tape (CT) 535-9484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMPC-25.000MHZ-LR-T |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-25.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 26mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,07040 € | 51,76 € |
| 50 | 1,98460 € | 99,23 € |
| 100 | 1,90250 € | 190,25 € |
| 250 | 1,79928 € | 449,82 € |
| 500 | 1,72494 € | 862,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65375 € | 1.653,75 € |
| 2.000 | 1,58557 € | 3.171,14 € |
| 3.000 | 1,54702 € | 4.641,06 € |
| 5.000 | 1,49983 € | 7.499,15 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |




