


ASEMPC-24.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-9482-2-ND - Tape & Reel (TR) 535-9482-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASEMPC-24.000MHZ-LR-T |
Description | MEMS OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-24.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 26mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,07900 € | 20,79 € |
| 25 | 1,96600 € | 49,15 € |
| 50 | 1,88460 € | 94,23 € |
| 100 | 1,80650 € | 180,65 € |
| 250 | 1,50084 € | 375,21 € |
| 500 | 1,48940 € | 744,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52346 € | 1.523,46 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

