


ASEMPC-10.000MHZ-Z-T | |
|---|---|
DigiKey Part Number | 535-9496-2-ND - Tape & Reel (TR) 535-9496-1-ND - Cut Tape (CT) 535-9496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMPC-10.000MHZ-Z-T |
Description | MEMS OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-10.000MHZ-Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 26mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,44100 € | 34,41 € |
| 25 | 3,25440 € | 81,36 € |
| 50 | 3,12000 € | 156,00 € |
| 100 | 2,99110 € | 299,11 € |
| 250 | 2,82888 € | 707,22 € |
| 500 | 2,80874 € | 1.404,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,60037 € | 2.600,37 € |
| 2.000 | 2,49333 € | 4.986,66 € |
| 3.000 | 2,43282 € | 7.298,46 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

