Parametric Equivalent
Parametric Equivalent

ASEMPALP-148.5000MHZ-LJ-PD-T | |
|---|---|
DigiKey Part Number | 535-ASEMPALP-148.5000MHZ-LJ-PD-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASEMPALP-148.5000MHZ-LJ-PD-T |
Description | MEMS OSC 148.5000MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASEMPALP-148.5000MHZ-XJ-PD-T | Abracon LLC | 0 | 535-ASEMPALP-148.5000MHZ-XJ-PD-TTR-ND | 3,18120 € | Parametric Equivalent |
| SIT9120AI-1B1-XXS148.500000 | SiTime | 0 | 1473-SIT9120AI-1B1-XXS148.500000-ND | 5,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,92319 € | 2.923,19 € |
| Unit Price without VAT: | 2,92319 € |
|---|---|
| Unit Price with VAT: | 3,47860 € |


