
ASEMCC3-Z-R | |
|---|---|
DigiKey Part Number | 535-ASEMCC3-Z-R-ND |
Manufacturer | |
Manufacturer Product Number | ASEMCC3-Z-R |
Description | MEMS OSC XO 2.25V-3.6V 14VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable (Reprogrammable) 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 14-VFQFN Exposed Pad |
Type | Supplier Device Package 14-QFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 23mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 6,35900 € | 699,49 € |
| Unit Price without VAT: | 6,35900 € |
|---|---|
| Unit Price with VAT: | 7,56721 € |

