


ASEMCC3-LR | |
|---|---|
DigiKey Part Number | 2266-ASEMCC3-LR-ND |
Manufacturer | |
Manufacturer Product Number | ASEMCC3-LR |
Description | MEMS OSC XO 2.25V-3.6V 14VFQFN |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASEMCC3-LR Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer Abracon LLC | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 35mA |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Base Resonator MEMS | Height 0.035" (0.90mm) |
Type XO (Standard) | Package / Case 14-VFQFN Exposed Pad |
Frequency - Output 1 25MHz, 75MHz, 125MHz, 150MHz | Supplier Device Package 14-QFN (3.2x2.5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 23 mA |
Output CMOS |

