


ASEMB-ADAPTER-KIT | |
|---|---|
DigiKey Part Number | 535-10955-ND |
Manufacturer | |
Manufacturer Product Number | ASEMB-ADAPTER-KIT |
Description | ASEMB MEMSPEED P II OSC KIT |
Customer Reference | |
Detailed Description | 4 Position For use with Oscillators |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-ADAPTER-KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Socket Card | |
For Use With/Related Products | Oscillators | |
Number of Positions | 4 | |
Package Accepted | - | |
Specifications | - | |
Includes | Blank Oscillators (50) | |
Temperature | - |

