



ASEMB-26.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASEMB-26.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASEMB-26.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASEMB-26.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-26.000MHZ-LC-T |
Description | MEMS OSC XO 26.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-26.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,07500 € | 20,75 € |
| 25 | 1,96160 € | 49,04 € |
| 50 | 1,88040 € | 94,02 € |
| 100 | 1,80270 € | 180,27 € |
| 250 | 1,70492 € | 426,23 € |
| 500 | 1,63448 € | 817,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56703 € | 1.567,03 € |
| 2.000 | 1,50242 € | 3.004,84 € |
| 3.000 | 1,46589 € | 4.397,67 € |
| 5.000 | 1,42117 € | 7.105,85 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

