



ASEMB-19.200MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11089-2-ND - Tape & Reel (TR) 535-11089-1-ND - Cut Tape (CT) 535-11089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-19.200MHZ-LY-T |
Description | MEMS OSC XO 19.2000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-19.200MHZ-LY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,87400 € | 28,74 € |
| 25 | 2,71800 € | 67,95 € |
| 50 | 2,60540 € | 130,27 € |
| 100 | 2,49780 € | 249,78 € |
| 250 | 2,39184 € | 597,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,17144 € | 2.171,44 € |
| 2.000 | 2,08200 € | 4.164,00 € |
| 3.000 | 2,03144 € | 6.094,32 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |



