



ASEMB-16.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11459-2-ND - Tape & Reel (TR) 535-11459-1-ND - Cut Tape (CT) 535-11459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-16.000MHZ-XY-T |
Description | MEMS OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-16.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,91700 € | 29,17 € |
| 25 | 2,73400 € | 68,35 € |
| 50 | 2,55820 € | 127,91 € |
| 100 | 2,47030 € | 247,03 € |
| 250 | 2,43148 € | 607,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,19865 € | 2.198,65 € |
| 2.000 | 2,11265 € | 4.225,30 € |
| 3.000 | 2,06135 € | 6.184,05 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |











