



ASEMB-11.0592MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11743-2-ND - Tape & Reel (TR) 535-11743-1-ND - Cut Tape (CT) 535-11743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-11.0592MHZ-LC-T |
Description | MEMS OSC XO 11.0592MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-11.0592MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,12300 € | 21,23 € |
| 25 | 2,00760 € | 50,19 € |
| 50 | 1,92460 € | 96,23 € |
| 100 | 1,84490 € | 184,49 € |
| 250 | 1,74476 € | 436,19 € |
| 500 | 1,67270 € | 836,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60367 € | 1.603,67 € |
| 2.000 | 1,53754 € | 3.075,08 € |
| 3.000 | 1,50016 € | 4.500,48 € |
| 5.000 | 1,45440 € | 7.272,00 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

