Parametric Equivalent
Parametric Equivalent

ASEM1-40.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASEM1-40.000MHZ-LC-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASEM1-40.000MHZ-LC-T |
Description | MEMS OSC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMMLPEBLCS-40.0000T | Abracon LLC | 0 | 535-AMMLPEBLCS-40.0000TTR-ND | 1,67532 € | Parametric Equivalent |
| AMMLPEBXCS-40.0000T | Abracon LLC | 0 | 535-AMMLPEBXCS-40.0000TTR-ND | 1,83238 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57454 € | 1.574,54 € |
| Unit Price without VAT: | 1,57454 € |
|---|---|
| Unit Price with VAT: | 1,87370 € |


