


ASEM1-24.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9763-2-ND - Tape & Reel (TR) 535-9763-1-ND - Cut Tape (CT) 535-9763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEM1-24.000MHZ-LC-T |
Description | MEMS OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEM1-24.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,99900 € | 19,99 € |
| 25 | 1,89040 € | 47,26 € |
| 50 | 1,81240 € | 90,62 € |
| 100 | 1,73740 € | 173,74 € |
| 250 | 1,64312 € | 410,78 € |
| 500 | 1,58972 € | 794,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51025 € | 1.510,25 € |
| 2.000 | 1,44797 € | 2.895,94 € |
| 3.000 | 1,41277 € | 4.238,31 € |
| 5.000 | 1,36966 € | 6.848,30 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

