
ASEM1-2.080MHZ-EC | |
|---|---|
DigiKey Part Number | 6290-ASEM1-2.080MHZ-EC-ND |
Manufacturer | |
Manufacturer Product Number | ASEM1-2.080MHZ-EC |
Description | MEMs Osc 2.08 MHz CMOS 3225 4-SM |
Customer Reference | |
Detailed Description | 2.08 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | 50ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |

