


ASEK2-32.768KHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASEK2-32.768KHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASEK2-32.768KHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASEK2-32.768KHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEK2-32.768KHZ-L-R-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEK2-32.768KHZ-L-R-T Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,48900 € | 24,89 € |
| 25 | 2,35400 € | 58,85 € |
| 50 | 2,25640 € | 112,82 € |
| 100 | 2,16330 € | 216,33 € |
| 250 | 2,04584 € | 511,46 € |
| 500 | 1,96136 € | 980,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88045 € | 1.880,45 € |
| 2.000 | 1,80296 € | 3.605,92 € |
| 3.000 | 1,75914 € | 5.277,42 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

