


ASEK2-32.768KHZ-L-C-S-T | |
|---|---|
DigiKey Part Number | 535-ASEK2-32.768KHZ-L-C-S-TTR-ND - Tape & Reel (TR) 535-ASEK2-32.768KHZ-L-C-S-TCT-ND - Cut Tape (CT) 535-ASEK2-32.768KHZ-L-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEK2-32.768KHZ-L-C-S-T |
Description | XTAL OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEK2-32.768KHZ-L-C-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,15400 € | 28,85 € |
| 50 | 1,10600 € | 55,30 € |
| 100 | 1,06030 € | 106,03 € |
| 250 | 1,00264 € | 250,66 € |
| 500 | 0,96122 € | 480,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92149 € | 921,49 € |
| 2.000 | 0,88344 € | 1.766,88 € |
| 3.000 | 0,86193 € | 2.585,79 € |
| 5.000 | 0,83559 € | 4.177,95 € |
| 7.000 | 0,81870 € | 5.730,90 € |
| 10.000 | 0,80116 € | 8.011,60 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

