
ASEGT-25.000MHZ-GC | |
|---|---|
DigiKey Part Number | 535-ASEGT-25.000MHZ-GC-ND |
Manufacturer | |
Manufacturer Product Number | ASEGT-25.000MHZ-GC |
Description | XTAL OSC XO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Strip | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,84000 € | 91,84 € |
| 10 | 79,87600 € | 798,76 € |
| 25 | 78,92360 € | 1.973,09 € |
| Unit Price without VAT: | 91,84000 € |
|---|---|
| Unit Price with VAT: | 109,28960 € |

