
ASEGT-20.000MHZ-GC-T | |
|---|---|
DigiKey Part Number | 535-ASEGT-20.000MHZ-GC-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASEGT-20.000MHZ-GC-T |
Description | XTAL OSC XO 20.0MHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.85mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 50,99400 € | 50.994,00 € |
| Unit Price without VAT: | 50,99400 € |
|---|---|
| Unit Price with VAT: | 60,68286 € |

