
ASEGT-10.000MHZ-GC | |
|---|---|
DigiKey Part Number | 535-ASEGT-10.000MHZ-GC-ND |
Manufacturer | |
Manufacturer Product Number | ASEGT-10.000MHZ-GC |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 200°C |
Series | Current - Supply (Max) 15mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.033" (0.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 150µA |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,11000 € | 87,11 € |
| 10 | 75,76000 € | 757,60 € |
| 25 | 74,36640 € | 1.859,16 € |
| Unit Price without VAT: | 87,11000 € |
|---|---|
| Unit Price with VAT: | 103,66090 € |




