
ASEDV-19.200MHZ-LC-T3 | |
|---|---|
DigiKey Part Number | 535-ASEDV-19.200MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASEDV-19.200MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASEDV-19.200MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEDV-19.200MHZ-LC-T3 |
Description | OSC XO 19.2000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEDV-19.200MHZ-LC-T3 Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASEMB-19.200MHZ-LC-T | Abracon LLC | 1.785 | 535-14316-1-ND | 2,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,72760 € | 18,19 € |
| 50 | 0,69720 € | 34,86 € |
| 100 | 0,66840 € | 66,84 € |
| 250 | 0,63212 € | 158,03 € |
| 500 | 0,60598 € | 302,99 € |
| 1.000 | 0,58092 € | 580,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54333 € | 1.629,99 € |
| 6.000 | 0,52090 € | 3.125,40 € |
| 9.000 | 0,50822 € | 4.573,98 € |
| 15.000 | 0,49269 € | 7.390,35 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

