
ASEAIG5-16.000MHZ-X-K-T3 | |
|---|---|
DigiKey Part Number | 535-ASEAIG5-16.000MHZ-X-K-T3TR-ND - Tape & Reel (TR) 535-ASEAIG5-16.000MHZ-X-K-T3CT-ND - Cut Tape (CT) 535-ASEAIG5-16.000MHZ-X-K-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEAIG5-16.000MHZ-X-K-T3 |
Description | XTAL OSC XO 16MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,10900 € | 11,09 € |
| 25 | 1,04920 € | 26,23 € |
| 50 | 1,00560 € | 50,28 € |
| 100 | 0,96410 € | 96,41 € |
| 250 | 0,91176 € | 227,94 € |
| 500 | 0,87404 € | 437,02 € |
| 1.000 | 0,83793 € | 837,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73674 € | 2.210,22 € |
| 6.000 | 0,72666 € | 4.359,96 € |
| 9.000 | 0,72466 € | 6.521,94 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |









