



ASEAIG-40.000MHZ-C-S-T | |
|---|---|
DigiKey Part Number | 535-ASEAIG-40.000MHZ-C-S-TTR-ND - Tape & Reel (TR) 535-ASEAIG-40.000MHZ-C-S-TCT-ND - Cut Tape (CT) 535-ASEAIG-40.000MHZ-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEAIG-40.000MHZ-C-S-T |
Description | OSC XO 40.0000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEAIG-40.000MHZ-C-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,32900 € | 13,29 € |
| 25 | 1,25720 € | 31,43 € |
| 50 | 1,20520 € | 60,26 € |
| 100 | 1,15530 € | 115,53 € |
| 250 | 1,09256 € | 273,14 € |
| 500 | 1,04740 € | 523,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94947 € | 949,47 € |
| 2.000 | 0,94350 € | 1.887,00 € |
| 3.000 | 0,93923 € | 2.817,69 € |
| 5.000 | 0,91053 € | 4.552,65 € |
| 7.000 | 0,89213 € | 6.244,91 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |











