
ASE7-40.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASE7-40.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASE7-40.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASE7-40.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE7-40.000MHZ-LR-T |
Description | XTAL OSC XO 40 MHZ 1.2V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.2V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.2V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,85520 € | 21,38 € |
| 50 | 0,82000 € | 41,00 € |
| 100 | 0,78600 € | 78,60 € |
| 250 | 0,74328 € | 185,82 € |
| 500 | 0,71254 € | 356,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68308 € | 683,08 € |
| 2.000 | 0,65486 € | 1.309,72 € |
| 3.000 | 0,63890 € | 1.916,70 € |
| 5.000 | 0,61936 € | 3.096,80 € |
| 7.000 | 0,60682 € | 4.247,74 € |
| 10.000 | 0,59382 € | 5.938,20 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

