


ASE2-20.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-14437-2-ND - Tape & Reel (TR) 535-14437-1-ND - Cut Tape (CT) 535-14437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE2-20.000MHZ-LC-T |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE2-20.000MHZ-LC-T Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSO32C2A481-20.000M | Suntsu Electronics, Inc. | 240 | 2388-SSO32C2A481-20.000M-ND | 1,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,06200 € | 26,55 € |
| 50 | 1,01800 € | 50,90 € |
| 100 | 0,97590 € | 97,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,12300 € | 11,23 € |
| 50 | 1,01800 € | 50,90 € |
| 100 | 0,97590 € | 97,59 € |
| 500 | 0,88470 € | 442,35 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

