Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ASE-8.000MHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASE-8.000MHZ-L-R-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASE-8.000MHZ-L-R-T |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-8.000MHZ-L-R-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASE-8.000MHZ-L-C-T | Abracon LLC | 17.512 | 535-ASE-8.000MHZ-L-C-TCT-ND | 1,11000 € | Similar |
| 510CBA8M00000CAG | Skyworks Solutions Inc. | 0 | 863-510CBA8M00000CAG-ND | 3,26595 € | Parametric Equivalent |
| 510CBA8M00000CAGR | Skyworks Solutions Inc. | 0 | 863-510CBA8M00000CAGRTR-ND | 2,96183 € | Parametric Equivalent |
| 510CCA8M00000CAG | Skyworks Solutions Inc. | 0 | 863-510CCA8M00000CAG-ND | 3,45580 € | Parametric Equivalent |
| 510CCA8M00000CAGR | Skyworks Solutions Inc. | 0 | 863-510CCA8M00000CAGRTR-ND | 3,13407 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56304 € | 563,04 € |
| Unit Price without VAT: | 0,56304 € |
|---|---|
| Unit Price with VAT: | 0,67002 € |









