
ASE-8.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-ASE-8.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-ASE-8.000MHZ-E-TCT-ND - Cut Tape (CT) 535-ASE-8.000MHZ-E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-8.000MHZ-E-T |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-8.000MHZ-E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,71080 € | 17,77 € |
| 50 | 0,68120 € | 34,06 € |
| 100 | 0,65310 € | 65,31 € |
| 250 | 0,61768 € | 154,42 € |
| 500 | 0,59212 € | 296,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56764 € | 567,64 € |
| 2.000 | 0,51054 € | 1.021,08 € |
| 3.000 | 0,49971 € | 1.499,13 € |
| 5.000 | 0,48867 € | 2.443,35 € |
| 7.000 | 0,48740 € | 3.411,80 € |
| 10.000 | 0,48615 € | 4.861,50 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |




