

ASE-33.000MHZ-L-C-T | |
---|---|
DigiKey Part Number | 535-ASE-33.000MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-33.000MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-33.000MHZ-L-C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-33.000MHZ-L-C-T |
Description | XTAL OSC XO 33.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-33.000MHZ-L-C-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,74600 € | 7,46 € |
25 | 0,70560 € | 17,64 € |
50 | 0,67660 € | 33,83 € |
100 | 0,64870 € | 64,87 € |
250 | 0,61348 € | 153,37 € |
500 | 0,52498 € | 262,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,46959 € | 469,59 € |
2.000 | 0,45060 € | 901,20 € |
3.000 | 0,44886 € | 1.346,58 € |
5.000 | 0,43143 € | 2.157,15 € |
7.000 | 0,43027 € | 3.011,89 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,02340 € |