


ASE-25.000MHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASE-25.000MHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASE-25.000MHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASE-25.000MHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-25.000MHZ-L-R-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-25.000MHZ-L-R-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,91760 € | 22,94 € |
| 50 | 0,87980 € | 43,99 € |
| 100 | 0,84340 € | 84,34 € |
| 250 | 0,79760 € | 199,40 € |
| 500 | 0,76458 € | 382,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73298 € | 732,98 € |
| 2.000 | 0,70270 € | 1.405,40 € |
| 3.000 | 0,68558 € | 2.056,74 € |
| 5.000 | 0,66462 € | 3.323,10 € |
| 7.000 | 0,65116 € | 4.558,12 € |
| 10.000 | 0,63721 € | 6.372,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |











