Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ASE-24.576MHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASE-24.576MHZ-L-R-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASE-24.576MHZ-L-R-T |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-24.576MHZ-L-R-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASE-24.576MHZ-E-T | Abracon LLC | 0 | 535-ASE-24.576MHZ-E-TTR-ND | 0,55857 € | Similar |
| ASE-24.576MHZ-L-C-T | Abracon LLC | 27.369 | 535-ASE-24.576MHZ-L-C-TCT-ND | 1,10000 € | Similar |
| ASELJ-E-24.576MHZ-L-R-T | Abracon LLC | 769 | 535-ASELJ-E-24.576MHZ-L-R-TCT-ND | 1,51000 € | Parametric Equivalent |
| 510CCA24M5760CAG | Skyworks Solutions Inc. | 0 | 863-510CCA24M5760CAG-ND | 3,42835 € | Parametric Equivalent |
| 510CCA24M5760CAGR | Skyworks Solutions Inc. | 0 | 863-510CCA24M5760CAGRTR-ND | 3,10919 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55857 € | 558,57 € |
| Unit Price without VAT: | 0,55857 € |
|---|---|
| Unit Price with VAT: | 0,66470 € |










