ASE-19.200MHZ-L-R-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,91340 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,80431 €
Datasheet

Parametric Equivalent


QST
In Stock: 20
Unit Price: 1,17000 €
Datasheet
19.2 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.2 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASE-19.200MHZ-L-R-T

DigiKey Part Number
535-ASE-19.200MHZ-L-R-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASE-19.200MHZ-L-R-T
Description
XTAL OSC XO 19.2000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.2 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-19.200MHZ-L-R-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7X-19.200MBD-TTXC CORPORATION07X-19.200MBD-T-ND0,91340 €Parametric Equivalent
7XL-19.200MBD-TTXC CORPORATION0887-7XL-19.200MBD-TTR-ND0,80431 €Parametric Equivalent
QTM325-19.200MBD-TQST204981-QTM325-19.200MBD-TCT-ND1,17000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55857 €558,57 €
Manufacturers Standard Package
Unit Price without VAT:0,55857 €
Unit Price with VAT:0,66470 €