
ASDMPLV-171.8181MHZ-LY | |
|---|---|
DigiKey Part Number | 6290-ASDMPLV-171.8181MHZ-LY-ND |
Manufacturer | |
Manufacturer Product Number | ASDMPLV-171.8181MHZ-LY |
Description | MEMs Osc 171.8181 MHz LVDS 2520 |
Customer Reference | |
Detailed Description | 171.8181 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.25V ~ 3.6V |
Series | Frequency Stability ±10ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 32mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |

