Parametric Equivalent

ASDMPALP-212.5000MHZ-L-T | |
|---|---|
cms-digikey-product-number | 535-ASDMPALP-212.5000MHZ-L-TTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | ASDMPALP-212.5000MHZ-L-T |
cms-description | MEMS OSC 212.5000MHZ SMD |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 212.5 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
cms-category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 23mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDMPALP-212.5000MHZ-X-T | Abracon LLC | 0 | 535-ASDMPALP-212.5000MHZ-X-TTR-ND | 2,86963 € | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | 2,63576 € | 2.635,76 € |
| Unit Price without VAT: | 2,63576 € |
|---|---|
| Unit Price with VAT: | 3,13655 € |

