Parametric Equivalent

ASDMPALP-148.5000MHZ-L-PD-T | |
|---|---|
DigiKey Part Number | 535-ASDMPALP-148.5000MHZ-L-PD-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASDMPALP-148.5000MHZ-L-PD-T |
Description | MEMS OSC 148.5000MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,63576 € | 2.635,76 € |
| Unit Price without VAT: | 2,63576 € |
|---|---|
| Unit Price with VAT: | 3,13655 € |

