Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASDMPAHC-148.5000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASDMPAHC-148.5000MHZ-LR-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASDMPAHC-148.5000MHZ-LR-T |
Description | MEMS OSC 148.5000MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 23mA |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDMPAHC-148.5000MHZ-LJ-T | Abracon LLC | 0 | 535-ASDMPAHC-148.5000MHZ-LJ-TTR-ND | 2,86963 € | Parametric Equivalent |
| ASDMPAHC-148.5000MHZ-XJ-T | Abracon LLC | 0 | 535-ASDMPAHC-148.5000MHZ-XJ-TTR-ND | 3,12319 € | Parametric Equivalent |
| ASDMPAHC-148.5000MHZ-XR-T | Abracon LLC | 0 | 535-ASDMPAHC-148.5000MHZ-XR-TTR-ND | 2,99675 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,75300 € | 2.753,00 € |
| Unit Price without VAT: | 2,75300 € |
|---|---|
| Unit Price with VAT: | 3,27607 € |

