


ASDMB-4.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11736-2-ND - Tape & Reel (TR) 535-11736-1-ND - Cut Tape (CT) 535-11736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-4.000MHZ-LC-T |
Description | MEMS OSC XO 4.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-4.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,91440 € | 47,86 € |
| 50 | 1,83520 € | 91,76 € |
| 100 | 1,75930 € | 175,93 € |
| 250 | 1,66376 € | 415,94 € |
| 500 | 1,61218 € | 806,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51251 € | 1.512,51 € |
| 2.000 | 1,46615 € | 2.932,30 € |
| 3.000 | 1,43050 € | 4.291,50 € |
| 5.000 | 1,38686 € | 6.934,30 € |
| 7.000 | 1,36792 € | 9.575,44 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |


