


ASDMB-3.6864MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11732-2-ND - Tape & Reel (TR) 535-11732-1-ND - Cut Tape (CT) 535-11732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-3.6864MHZ-LC-T |
Description | MEMS OSC XO 3.6864MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-3.6864MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,07200 € | 20,72 € |
| 25 | 1,95920 € | 48,98 € |
| 50 | 1,87820 € | 93,91 € |
| 100 | 1,80030 € | 180,03 € |
| 250 | 1,70264 € | 425,66 € |
| 500 | 1,63234 € | 816,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56496 € | 1.564,96 € |
| 2.000 | 1,50044 € | 3.000,88 € |
| 3.000 | 1,46395 € | 4.391,85 € |
| 5.000 | 1,41929 € | 7.096,45 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

