
ASDMB-25.600MHZ-LY | |
|---|---|
DigiKey Part Number | 6290-ASDMB-25.600MHZ-LY-ND |
Manufacturer | |
Manufacturer Product Number | ASDMB-25.600MHZ-LY |
Description | MEMs Osc 25.6 MHz CMOS 2520 4-SM |
Customer Reference | |
Detailed Description | 25.6 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 15µA |
Output CMOS |

