


ASDMB-25.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 535-12140-2-ND - Tape & Reel (TR) 535-12140-1-ND - Cut Tape (CT) 535-12140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-25.000MHZ-EC-T |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-25.000MHZ-EC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,90300 € | 19,03 € |
| 25 | 1,79960 € | 44,99 € |
| 50 | 1,72540 € | 86,27 € |
| 100 | 1,65410 € | 165,41 € |
| 250 | 1,56428 € | 391,07 € |
| 500 | 1,49964 € | 749,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43775 € | 1.437,75 € |
| 2.000 | 1,37845 € | 2.756,90 € |
| 3.000 | 1,34492 € | 4.034,76 € |
| 5.000 | 1,30388 € | 6.519,40 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

