


ASDMB-19.200MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASDMB-19.200MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDMB-19.200MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDMB-19.200MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-19.200MHZ-LC-T |
Description | MEMS OSC XO 19.2000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-19.200MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,09800 € | 20,98 € |
| 25 | 1,98400 € | 49,60 € |
| 50 | 1,90180 € | 95,09 € |
| 100 | 1,82300 € | 182,30 € |
| 250 | 1,72408 € | 431,02 € |
| 500 | 1,65288 € | 826,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58467 € | 1.584,67 € |
| 2.000 | 1,51933 € | 3.038,66 € |
| 3.000 | 1,48238 € | 4.447,14 € |
| 5.000 | 1,43716 € | 7.185,80 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

